

EEF-CS1C330R | |
|---|---|
DigiKey Part Number | P16803-2-ND - Tape & Reel (TR) P16803-1-ND - Cut Tape (CT) P16803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS1C330R |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CS1C330R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance 33 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 16 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥11.12300 | ¥111.23 |
| 50 | ¥8.68340 | ¥434.17 |
| 100 | ¥7.91190 | ¥791.19 |
| 500 | ¥6.58408 | ¥3,292.04 |
| 1,000 | ¥6.16603 | ¥6,166.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.47958 | ¥19,178.53 |
| 7,000 | ¥5.23608 | ¥36,652.56 |
| 10,500 | ¥5.11328 | ¥53,689.44 |








