Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9044IDYYR

DigiKey Part Number
296-TLV9044IDYYRTR-ND - Tape & Reel (TR)
296-TLV9044IDYYRCT-ND - Cut Tape (CT)
296-TLV9044IDYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9044IDYYR
Description
QUAD, 5.5-V, 350-KHZ, ULTRA-LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV9044IDYYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
10µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
1.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Gain Bandwidth Product
350 kHz
Supplier Device Package
14-SOT-23-THIN
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,681
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥7.89800¥78.98
25¥7.14840¥178.71
100¥6.32800¥632.80
250¥5.93668¥1,484.17
500¥5.70066¥2,850.33
1,000¥5.60515¥5,605.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.26651¥15,799.53
6,000¥5.14909¥30,894.54
9,000¥5.09029¥45,812.61
15,000¥5.02514¥75,377.10
Manufacturers Standard Package