
LTC6820HMS#3ZZTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6820HMS#3ZZTRPBFTR-ND - Tape & Reel (TR) 505-LTC6820HMS#3ZZTRPBFCT-ND - Cut Tape (CT) 505-LTC6820HMS#3ZZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6820HMS#3ZZTRPBF |
Description | IC INTERFACE SPECIALIZED 16MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Communications Interface Interface 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6820HMS#3ZZTRPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Series | Supplier Device Package 16-MSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Applications Isolated Communications Interface | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.93000 | ¥74.93 |
| 10 | ¥58.22900 | ¥582.29 |
| 25 | ¥54.04600 | ¥1,351.15 |
| 100 | ¥49.45040 | ¥4,945.04 |
| 250 | ¥48.46152 | ¥12,115.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.70455 | ¥109,261.38 |
















