
A302202 | |
|---|---|
DigiKey Part Number | 283-4868-ND |
Manufacturer | |
Manufacturer Product Number | A302202 |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | A302202 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥20.35200 | ¥203.52 |
| 25 | ¥17.77720 | ¥444.43 |
| 50 | ¥16.15460 | ¥807.73 |
| 100 | ¥14.80330 | ¥1,480.33 |
| 300 | ¥13.15537 | ¥3,946.61 |
| 500 | ¥12.56560 | ¥6,282.80 |
| 1,000 | ¥11.91243 | ¥11,912.43 |
| 5,000 | ¥10.89443 | ¥54,472.15 |











