0312-0-15-15-34-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312-0-15-15-34-27-10-0

DigiKey Part Number
ED11311-ND
Manufacturer
Manufacturer Product Number
0312-0-15-15-34-27-10-0
Description
CONN PIN RCPT .032-.046 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
0312-0-15-15-34-27-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.206" (5.23mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.075" (1.91mm)
Flange Diameter
0.091" (2.31mm)
Tail Diameter
-
Socket Depth
0.206" (5.23mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,199
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.90000¥7.90
10¥6.72800¥67.28
25¥6.30920¥157.73
50¥6.00580¥300.29
100¥5.71920¥571.92
250¥5.36044¥1,340.11
500¥5.10426¥2,552.13
1,000¥4.86048¥4,860.48
3,000¥4.49791¥13,493.73
Manufacturers Standard Package