GO 10 SME/SP3 | ||
---|---|---|
DigiKey Part Number | 398-GO10SME/SP3TR-ND - Tape & Reel (TR) 398-GO10SME/SP3CT-ND - Cut Tape (CT) 398-GO10SME/SP3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GO 10 SME/SP3 | |
Description | CURRENT TRANSDUCER INTEGRATED PR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
10 | ¥41.51500 | ¥415.15 |
25 | ¥38.39680 | ¥959.92 |
100 | ¥33.20850 | ¥3,320.85 |
500 | ¥31.13312 | ¥15,566.56 |
1,000 | ¥29.05756 | ¥29,057.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.53865 | ¥85,615.95 |