



TLS208D1EJV33XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLS208D1EJV33XUMA1TR-ND - Tape & Reel (TR) 448-TLS208D1EJV33XUMA1CT-ND - Cut Tape (CT) 448-TLS208D1EJV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS208D1EJV33XUMA1 |
Description | IC REG LINEAR 3.3V 800MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS208D1EJV33XUMA1 Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 250 µA |
Series | PSRR 62dB (10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 18V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1V @ 800mA | Supplier Device Package PG-DSO-8 |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥16.37500 | ¥163.75 |
| 25 | ¥14.93560 | ¥373.39 |
| 100 | ¥13.35520 | ¥1,335.52 |
| 250 | ¥12.60184 | ¥3,150.46 |
| 500 | ¥12.14764 | ¥6,073.82 |
| 1,000 | ¥11.77375 | ¥11,773.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.37908 | ¥28,447.70 |
| 5,000 | ¥11.14127 | ¥55,706.35 |
| 7,500 | ¥11.02223 | ¥82,666.73 |








