Inrush Current Limiter 10 Ohms ±20% 3.7 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0100M000

DigiKey Part Number
495-2097-ND
Manufacturer
Manufacturer Product Number
B57237S0100M000
Description
ICL 10 OHM 20% 3.7A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 3.7 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0100M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
3.7 A
Series
Diameter
0.591" (15.00mm)
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1510006Vishay Ametherm2,647570-SL1510006-ND¥26.23000Similar
In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
5¥9.89000¥49.45
10¥9.12200¥91.22
50¥7.57040¥378.52
100¥6.98480¥698.48
250¥6.27760¥1,569.40
500¥5.78834¥2,894.17
1,000¥5.33489¥5,334.89
5,000¥4.52058¥22,602.90
Manufacturers Standard Package