Diode Array 1 Pair Common Cathode 650 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 30A Through Hole TO-247-3
PG-TO247-3

IDW60C65D1XKSA1

DigiKey Part Number
IDW60C65D1XKSA1-ND
Manufacturer
Manufacturer Product Number
IDW60C65D1XKSA1
Description
DIODE ARRAY GP 650V 30A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
IDW60C65D1XKSA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 30 A
Manufacturer
Infineon Technologies
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
66 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO247-3
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
30¥15.62467¥468.74
120¥12.63792¥1,516.55
510¥10.44386¥5,326.37
1,020¥9.64249¥9,835.34
2,010¥8.98200¥18,053.82
5,010¥8.25289¥41,346.98
10,020¥7.80107¥78,166.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.