MMSZ5242B-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 277,499
Unit Price: ¥1.74000
Datasheet

Direct


Diodes Incorporated
In Stock: 46,776
Unit Price: ¥1.65000
Datasheet

Direct


Diodes Incorporated
In Stock: 85,705
Unit Price: ¥2.07000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 31,692
Unit Price: ¥1.16000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 8,514
Unit Price: ¥4.80000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


onsemi
In Stock: 32,070
Unit Price: ¥1.41000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 19,063
Unit Price: ¥4.47000
Datasheet

Direct


onsemi
In Stock: 2
Unit Price: ¥1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,735
Unit Price: ¥3.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,000
Unit Price: ¥0.52403
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,862
Unit Price: ¥2.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,127
Unit Price: ¥2.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30,861
Unit Price: ¥1.90000
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5242B-7-F

DigiKey Part Number
MMSZ5242B-FDITR-ND - Tape & Reel (TR)
MMSZ5242B-FDICT-ND - Cut Tape (CT)
MMSZ5242B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5242B-7-F
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5242B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C12-13-FDiodes Incorporated277,499BZT52C1213-FDICT-ND¥1.74000Direct
BZT52C12-7-FDiodes Incorporated46,776BZT52C12-FDICT-ND¥1.65000Direct
DDZ9699-7Diodes Incorporated85,705DDZ9699DICT-ND¥2.07000Direct
BZT52C12-TPMCC (Micro Commercial Components)31,692BZT52C12-TPMSCT-ND¥1.16000Direct
CMHZ4699 TR PBFREECentral Semiconductor Corp8,5141514-CMHZ4699TRPBFREECT-ND¥4.80000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥0.99200¥9.92
100¥0.61030¥61.03
500¥0.44410¥222.05
1,000¥0.39010¥390.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32112¥963.36
6,000¥0.28627¥1,717.62
9,000¥0.26847¥2,416.23
15,000¥0.24845¥3,726.75
21,000¥0.23658¥4,968.18
30,000¥0.22504¥6,751.20
Manufacturers Standard Package