Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ12T1G

DigiKey Part Number
MMSZ12T1GOSTR-ND - Tape & Reel (TR)
MMSZ12T1GOSCT-ND - Cut Tape (CT)
MMSZ12T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ12T1G
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ12T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ4699 TR PBFREECentral Semiconductor Corp8,5141514-CMHZ4699TRPBFREECT-ND¥4.80000Similar
In-Stock: 33,484
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.84400¥8.44
100¥0.52020¥52.02
500¥0.37678¥188.39
1,000¥0.33030¥330.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25083¥752.49
6,000¥0.22299¥1,337.94
Manufacturers Standard Package