



FDMS86250 | |
|---|---|
DigiKey Part Number | FDMS86250TR-ND - Tape & Reel (TR) FDMS86250CT-ND - Cut Tape (CT) FDMS86250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86250 |
Description | MOSFET N-CH 150V 6.7A/20A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.7A (Ta), 20A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86250 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2330 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFH5015TRPBF | Infineon Technologies | 7,892 | IRFH5015TRPBFCT-ND | ¥21.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥20.14600 | ¥201.46 |
| 100 | ¥14.04660 | ¥1,404.66 |
| 500 | ¥11.44054 | ¥5,720.27 |
| 1,000 | ¥11.38654 | ¥11,386.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.30270 | ¥27,908.10 |











