


B2100-13-F | |
|---|---|
DigiKey Part Number | B2100-FDITR-ND - Tape & Reel (TR) B2100-FDICT-ND - Cut Tape (CT) B2100-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100-13-F |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B2100-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 7 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2H100UY | STMicroelectronics | 4,182 | 497-11093-1-ND | ¥63.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.47300 | ¥34.73 |
| 100 | ¥2.22290 | ¥222.29 |
| 500 | ¥1.68206 | ¥841.03 |
| 1,000 | ¥1.50749 | ¥1,507.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28550 | ¥3,856.50 |
| 6,000 | ¥1.17362 | ¥7,041.72 |
| 9,000 | ¥1.11659 | ¥10,049.31 |
| 15,000 | ¥1.05251 | ¥15,787.65 |
| 21,000 | ¥1.01456 | ¥21,305.76 |
| 30,000 | ¥0.97767 | ¥29,330.10 |










