



FDMS86252 | |
|---|---|
DigiKey Part Number | FDMS86252TR-ND - Tape & Reel (TR) FDMS86252CT-ND - Cut Tape (CT) FDMS86252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86252 |
Description | MOSFET N-CH 150V 4.6A/16A 8PQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.6A (Ta), 16A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86252 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 905 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 51mOhm @ 4.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC520N15NS3GATMA1 | Infineon Technologies | 14,466 | BSC520N15NS3GATMA1CT-ND | ¥2.11000 | Similar |
| XP1504MT | YAGEO XSEMI | 1,000 | 5048-XP1504MTCT-ND | ¥0.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.20000 | ¥28.20 |
| 10 | ¥18.35900 | ¥183.59 |
| 100 | ¥12.73040 | ¥1,273.04 |
| 500 | ¥10.32644 | ¥5,163.22 |
| 1,000 | ¥10.08421 | ¥10,084.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.23873 | ¥24,716.19 |










