
IRFH5015TRPBF | |
|---|---|
DigiKey Part Number | IRFH5015TRPBFTR-ND - Tape & Reel (TR) IRFH5015TRPBFCT-ND - Cut Tape (CT) IRFH5015TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH5015TRPBF |
Description | MOSFET N-CH 150V 10A/56A 8PQFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 10A (Ta), 56A (Tc) 3.6W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH5015TRPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 31mOhm @ 34A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥13.65400 | ¥136.54 |
| 100 | ¥9.23920 | ¥923.92 |
| 500 | ¥7.34872 | ¥3,674.36 |
| 1,000 | ¥6.74063 | ¥6,740.63 |
| 2,000 | ¥6.22925 | ¥12,458.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.79938 | ¥23,197.52 |
| 8,000 | ¥5.43811 | ¥43,504.88 |
| 12,000 | ¥5.25415 | ¥63,049.80 |







