P-Channel 150 V 3A (Tc) 42W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC2523P

DigiKey Part Number
FDMC2523PTR-ND - Tape & Reel (TR)
FDMC2523PCT-ND - Cut Tape (CT)
FDMC2523PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC2523P
Description
MOSFET P-CH 150V 3A 8MLP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 3A (Tc) 42W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
FDMC2523P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
42W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
8-MLP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65,193
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥13.20700¥132.07
100¥8.99500¥899.50
500¥7.19220¥3,596.10
1,000¥6.61265¥6,612.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.49254¥16,477.62
6,000¥5.34432¥32,065.92
Manufacturers Standard Package