
DMP610DL-13 | |
|---|---|
DigiKey Part Number | 31-DMP610DL-13TR-ND - Tape & Reel (TR) 31-DMP610DL-13CT-ND - Cut Tape (CT) 31-DMP610DL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP610DL-13 |
Description | MOSFET BVDSS: 41V 60V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.56 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24.6 pF @ 25 V |
FET Type | Power Dissipation (Max) 310mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP610DL-7 | Diodes Incorporated | 6,014 | 31-DMP610DL-7CT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.09200 | ¥10.92 |
| 100 | ¥0.67570 | ¥67.57 |
| 500 | ¥0.49272 | ¥246.36 |
| 1,000 | ¥0.43351 | ¥433.51 |
| 2,000 | ¥0.38344 | ¥766.88 |
| 5,000 | ¥0.32905 | ¥1,645.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.29534 | ¥2,953.40 |
| 20,000 | ¥0.26695 | ¥5,339.00 |
| 30,000 | ¥0.25248 | ¥7,574.40 |
| 50,000 | ¥0.23620 | ¥11,810.00 |
| 70,000 | ¥0.22656 | ¥15,859.20 |
| 100,000 | ¥0.21719 | ¥21,719.00 |











