NCV68261MTWAITBG | ||
---|---|---|
DigiKey Part Number | 488-NCV68261MTWAITBGTR-ND - Tape & Reel (TR) 488-NCV68261MTWAITBGCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NCV68261MTWAITBG | |
Description | IDEAL DIODE AND HS SWITCH NMOS D | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 6-WDFNW (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV68261MTWAITBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 2.4Ohm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 6-WDFNW (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.33900 | ¥73.39 |
25 | ¥6.96480 | ¥174.12 |
100 | ¥5.34760 | ¥534.76 |
250 | ¥4.72596 | ¥1,181.49 |
500 | ¥4.47738 | ¥2,238.69 |
1,000 | ¥3.48241 | ¥3,482.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.30828 | ¥9,924.84 |
6,000 | ¥3.18391 | ¥19,103.46 |
15,000 | ¥3.08442 | ¥46,266.30 |