Non-Isolated PoL Module DC DC Converter 1 Output 12V 8A 5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 12V 8A 5V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4613MPV#PBF

DigiKey Part Number
LTM4613MPV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4613MPV#PBF
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 8A 5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4613MPV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A
Mfr
Applications
ITE (Commercial)
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Efficiency
96%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
133-BLGA Module
Number of Outputs
1
Size / Dimension
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
Voltage - Input (Min)
5V
Supplier Device Package
133-LGA (15x15)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥940.13000¥940.13
5¥905.11800¥4,525.59
10¥890.40600¥8,904.06
25¥871.30040¥21,782.51
50¥857.09580¥42,854.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.