Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 1.8V 0.8 ~ 1.8V 0.8 ~ 5.5V 10A, 10A, 10A 2.38V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 1.8V 0.8 ~ 1.8V 0.8 ~ 5.5V 10A, 10A, 10A 2.38V - 16V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4633MPY

DigiKey Part Number
LTM4633MPY-ND
Manufacturer
Manufacturer Product Number
LTM4633MPY
Description
DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 3 Output 0.8 ~ 1.8V 0.8 ~ 1.8V 0.8 ~ 5.5V 10A, 10A, 10A 2.38V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4633MPY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 3
0.8 ~ 5.5V
Mfr
Current - Output (Max)
10A, 10A, 10A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
144-BBGA Module
Voltage - Input (Min)
2.38V
Size / Dimension
0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm)
Voltage - Input (Max)
16V
Supplier Device Package
144-BGA (15x15)
Voltage - Output 1
Base Product Number
Voltage - Output 2
0.8 ~ 1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,663.10000¥1,663.10
10¥1,417.73400¥14,177.34
25¥1,356.47440¥33,911.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.