



2N7002-TP | |
|---|---|
DigiKey Part Number | 2N7002-TPMSTR-ND - Tape & Reel (TR) 2N7002-TPMSCT-ND - Cut Tape (CT) 2N7002-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002-TP |
Description | MOSFET N-CH 60V 115MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 1.08W Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002-TP Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.08W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91800 | ¥9.18 |
| 100 | ¥0.56400 | ¥56.40 |
| 500 | ¥0.40886 | ¥204.43 |
| 1,000 | ¥0.35842 | ¥358.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29408 | ¥882.24 |
| 6,000 | ¥0.26154 | ¥1,569.24 |
| 9,000 | ¥0.24492 | ¥2,204.28 |
| 15,000 | ¥0.22622 | ¥3,393.30 |
| 21,000 | ¥0.21513 | ¥4,517.73 |
| 30,000 | ¥0.20434 | ¥6,130.20 |











