MAX20404AFOE/VY+ | ||
---|---|---|
DigiKey Part Number | 505-MAX20404AFOE/VY+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX20404AFOE/VY+ | |
Description | IC REG BUCK PROG 0.8V 17FC2QFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (5V) 1 Output 4A 17-PowerWFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.39100 | ¥303.91 |
25 | ¥28.72960 | ¥718.24 |
80 | ¥24.89900 | ¥1,991.92 |
420 | ¥23.62240 | ¥9,921.41 |
840 | ¥21.19624 | ¥17,804.84 |
1,260 | ¥17.87637 | ¥22,524.23 |
2,520 | ¥16.98253 | ¥42,795.98 |