TC1270ASVRCTR | ||
---|---|---|
DigiKey Part Number | TC1270ASVRCTR-ND - Tape & Reel (TR) TC1270ASVRCCT-ND - Cut Tape (CT) TC1270ASVRCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC1270ASVRCTR | |
Description | IC SUPERVISOR 1 CHANNEL SOT143 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 | |
Datasheet | Datasheet | |
EDA/CAD Models | TC1270ASVRCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
25 | ¥6.15720 | ¥153.93 |
100 | ¥5.58240 | ¥558.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.58236 | ¥16,747.08 |