27 Ohms @ 2 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 1A 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF2016BSS270CTD25

DigiKey Part Number
445-MDF2016BSS270CTD25TR-ND - Tape & Reel (TR)
445-MDF2016BSS270CTD25CT-ND - Cut Tape (CT)
445-MDF2016BSS270CTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDF2016BSS270CTD25
Description
FERRITE BEAD 27 OHM 0806 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Ohms @ 2 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 1A 220mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1A
Manufacturer
TDK
DC Resistance (DCR) (Max)
220mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0806 (2016 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.039" (1.00mm)
Impedance @ Frequency
27 Ohms @ 2 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥2.00100¥20.01
25¥1.85160¥46.29
50¥1.74560¥87.28
100¥1.64510¥164.51
250¥1.52204¥380.51
500¥1.43512¥717.56
1,000¥1.35303¥1,353.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.19740¥3,592.20
6,000¥1.12909¥6,774.54
9,000¥1.09099¥9,818.91
15,000¥1.04486¥15,672.90
21,000¥1.01558¥21,327.18
30,000¥0.98545¥29,563.50
Manufacturers Standard Package