120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG121TH1D

DigiKey Part Number
490-13261-2-ND - Tape & Reel (TR)
490-13261-1-ND - Cut Tape (CT)
490-13261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG121TH1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG121TH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
30mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.030" (0.75mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69,792
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.60000¥6.00
25¥0.52200¥13.05
50¥0.46900¥23.45
100¥0.41970¥41.97
250¥0.36148¥90.37
500¥0.32162¥160.81
1,000¥0.28459¥284.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.21234¥849.36
8,000¥0.18357¥1,468.56
12,000¥0.17082¥2,049.84
Manufacturers Standard Package