High-Side Gate Driver IC Non-Inverting 8-MLF® (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5060YML-TR

DigiKey Part Number
576-3669-2-ND - Tape & Reel (TR)
576-3669-1-ND - Cut Tape (CT)
576-3669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5060YML-TR
Description
IC GATE DRVR HIGH-SIDE 8MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC5060YML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.75V ~ 30V
Manufacturer
Microchip Technology
Logic Voltage - VIL, VIH
0.8V, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
High-Side
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Channel Type
Single
Supplier Device Package
8-MLF® (3x3)
Number of Drivers
1
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,642
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.48000¥13.48
25¥11.26040¥281.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.25481¥51,274.05
Manufacturers Standard Package