
LM2902YDT | |
|---|---|
DigiKey Part Number | 497-10213-2-ND - Tape & Reel (TR) 497-10213-1-ND - Cut Tape (CT) 497-10213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902YDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2902YDT Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL084ARZ | Analog Devices Inc. | 229 | 505-ADTL084ARZ-ND | ¥27.13000 | Similar |
| ADTL084ARZ-REEL | Analog Devices Inc. | 4,975 | ADTL084ARZ-REELCT-ND | ¥27.13000 | Similar |
| ADTL084ARZ-REEL7 | Analog Devices Inc. | 1,490 | ADTL084ARZ-REEL7CT-ND | ¥27.13000 | Similar |
| BA2902SF-E2 | Rohm Semiconductor | 4,871 | BA2902SF-E2CT-ND | ¥8.02000 | Similar |
| LF444CM/NOPB | Texas Instruments | 1,073 | LF444CM/NOPB-ND | ¥18.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.30700 | ¥23.07 |
| 25 | ¥2.05080 | ¥51.27 |
| 100 | ¥1.77390 | ¥177.39 |
| 250 | ¥1.64108 | ¥410.27 |
| 500 | ¥1.56120 | ¥780.60 |
| 1,000 | ¥1.49530 | ¥1,495.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.42572 | ¥3,564.30 |
| 5,000 | ¥1.38377 | ¥6,918.85 |
| 7,500 | ¥1.36276 | ¥10,220.70 |
| 12,500 | ¥1.33950 | ¥16,743.75 |
| 17,500 | ¥1.32589 | ¥23,203.08 |
| 25,000 | ¥1.31281 | ¥32,820.25 |

