
ADTL084ARZ-REEL | |
|---|---|
DigiKey Part Number | ADTL084ARZ-REELTR-ND - Tape & Reel (TR) ADTL084ARZ-REELCT-ND - Cut Tape (CT) ADTL084ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL084ARZ-REEL |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADTL084ARZ-REEL Models |
Category | Current - Supply 1.2mA (x4 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224DT | STMicroelectronics | 2,818 | 497-2972-1-ND | ¥3.14000 | Similar |
| MC3303DT | STMicroelectronics | 4,786 | 497-4050-1-ND | ¥11.91000 | Similar |
| MC3403DT | STMicroelectronics | 4,507 | 497-1959-1-ND | ¥5.95000 | Similar |
| NCV33074DR2G | onsemi | 1,800 | 488-NCV33074DR2GCT-ND | ¥8.19000 | Similar |
| NCV34074VDR2G | onsemi | 1,463 | 488-NCV34074VDR2GCT-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.12000 | ¥27.12 |
| 10 | ¥20.37700 | ¥203.77 |
| 25 | ¥18.67640 | ¥466.91 |
| 100 | ¥16.80740 | ¥1,680.74 |
| 250 | ¥15.91728 | ¥3,979.32 |
| 500 | ¥15.68936 | ¥7,844.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.47245 | ¥36,181.12 |
| 5,000 | ¥14.19150 | ¥70,957.50 |

