
LM224DT | |
|---|---|
DigiKey Part Number | 497-2972-2-ND - Tape & Reel (TR) 497-2972-1-ND - Cut Tape (CT) 497-2972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM224DT Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.20000 | ¥22.00 |
| 25 | ¥1.96160 | ¥49.04 |
| 100 | ¥1.69290 | ¥169.29 |
| 250 | ¥1.56536 | ¥391.34 |
| 500 | ¥1.48844 | ¥744.22 |
| 1,000 | ¥1.42509 | ¥1,425.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.35820 | ¥3,395.50 |
| 5,000 | ¥1.31792 | ¥6,589.60 |
| 7,500 | ¥1.29775 | ¥9,733.12 |
| 12,500 | ¥1.27539 | ¥15,942.38 |
| 17,500 | ¥1.26231 | ¥22,090.42 |
| 25,000 | ¥1.24975 | ¥31,243.75 |


