
BA2902SF-E2 | |
|---|---|
DigiKey Part Number | BA2902SF-E2TR-ND - Tape & Reel (TR) BA2902SF-E2CT-ND - Cut Tape (CT) BA2902SF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902SF-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2902SF-E2 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 14-SOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902F-E2 | Rohm Semiconductor | 2,354 | 846-LM2902F-E2CT-ND | ¥1.09000 | MFR Recommended |
| AS324MTR-G1 | Diodes Incorporated | 2,875 | 31-AS324MTR-G1CT-ND | ¥0.28000 | Similar |
| LM2902AWYDT | STMicroelectronics | 0 | 497-10426-1-ND | ¥0.52000 | Similar |
| LM2902DR | Texas Instruments | 104,550 | 296-14594-1-ND | ¥0.31000 | Similar |
| LM2902DRG3 | Texas Instruments | 939 | 296-LM2902DRG3CT-ND | ¥0.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.76400 | ¥57.64 |
| 25 | ¥5.19680 | ¥129.92 |
| 100 | ¥4.57330 | ¥457.33 |
| 250 | ¥4.27592 | ¥1,068.98 |
| 500 | ¥4.09680 | ¥2,048.40 |
| 1,000 | ¥3.94909 | ¥3,949.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.79335 | ¥9,483.38 |
| 5,000 | ¥3.69945 | ¥18,497.25 |
| 7,500 | ¥3.65242 | ¥27,393.15 |
| 12,500 | ¥3.60031 | ¥45,003.88 |
| 17,500 | ¥3.56987 | ¥62,472.72 |

