Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902F-E2

DigiKey Part Number
846-LM2902F-E2TR-ND - Tape & Reel (TR)
846-LM2902F-E2CT-ND - Cut Tape (CT)
846-LM2902F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902F-E2
Description
GROUND SENSE OPERATIONAL AMPLIFI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Slew Rate
0.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
800 kHz
Package / Case
14-SOIC (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,344
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.51700¥65.17
25¥5.88160¥147.04
100¥5.18840¥518.84
250¥4.85764¥1,214.41
500¥4.65818¥2,329.09
1,000¥4.49403¥4,494.03
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.57201¥11,430.02
Manufacturers Standard Package