
THS4531IDR | |
|---|---|
DigiKey Part Number | 296-30379-2-ND - Tape & Reel (TR) 296-30379-1-ND - Cut Tape (CT) 296-30379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4531IDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4531IDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 390V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 27 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 36 MHz | Base Product Number |
Current - Input Bias 160 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4531ID | Texas Instruments | 667 | 296-30429-5-ND | ¥35.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥20.75700 | ¥207.57 |
| 25 | ¥19.02720 | ¥475.68 |
| 100 | ¥17.13080 | ¥1,713.08 |
| 250 | ¥16.22592 | ¥4,056.48 |
| 500 | ¥16.00560 | ¥8,002.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.75776 | ¥36,894.40 |
| 5,000 | ¥14.47217 | ¥72,360.85 |










