AD9837ACPZ-RL | ||
---|---|---|
DigiKey Part Number | AD9837ACPZ-RLTR-ND - Tape & Reel (TR) AD9837ACPZ-RLCT-ND - Cut Tape (CT) AD9837ACPZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9837ACPZ-RL | |
Description | IC DDS 5MHZ 10BIT 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 5 MHz 28 b Tuning 10-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9837ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 5 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
10 | ¥43.57600 | ¥435.76 |
25 | ¥41.19880 | ¥1,029.97 |
100 | ¥35.70630 | ¥3,570.63 |
250 | ¥33.87508 | ¥8,468.77 |
500 | ¥30.39602 | ¥15,198.01 |
1,000 | ¥25.63518 | ¥25,635.18 |
2,500 | ¥24.35343 | ¥60,883.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥23.43788 | ¥117,189.40 |