Direct Digital Synthesis IC 10 b 16 MHz 28 b Tuning 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9837BCPZ-RL7

DigiKey Part Number
505-AD9837BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD9837BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD9837BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9837BCPZ-RL7
Description
IC DDS 16MHZ 10BIT 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 16 MHz 28 b Tuning 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD9837BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad, CSP
Resolution (Bits)
10 b
Supplier Device Package
10-LFCSP-WD (3x3)
Master fclk
16 MHz
Base Product Number
Tuning Word Width (Bits)
28 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,786
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.92000¥53.92
10¥41.37500¥413.75
25¥38.25040¥956.26
100¥34.81340¥3,481.34
250¥33.27780¥8,319.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥30.96689¥46,450.33
Manufacturers Standard Package