AD8502ARJZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD8502ARJZ-REEL7TR-ND - Tape & Reel (TR) AD8502ARJZ-REEL7CT-ND - Cut Tape (CT) AD8502ARJZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8502ARJZ-REEL7 | |
Description | IC CMOS 2 CIRCUIT SOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8502ARJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.004V/µs | |
Gain Bandwidth Product | 7 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 750nA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12000 | ¥191.20 |
25 | ¥18.03440 | ¥450.86 |
100 | ¥15.36460 | ¥1,536.46 |
250 | ¥14.42712 | ¥3,606.78 |
500 | ¥12.62368 | ¥6,311.84 |
1,000 | ¥10.45969 | ¥10,459.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.73831 | ¥29,214.93 |
6,000 | ¥9.37762 | ¥56,265.72 |