EVAL-CN0397-ARDZ | |
---|---|
DigiKey Part Number | EVAL-CN0397-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0397-ARDZ |
Description | EVAL BOARD LIGHT RECOGNITION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7798, AD8500, AD8502, ADR3433 Sensor Conditioner Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Sensor Conditioner | |
Utilized IC / Part | AD7798, AD8500, AD8502, ADR3433 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.72000 | ¥658.72 |