


ADR3433ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADR3433ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADR3433ARJZ-R7CT-ND - Cut Tape (CT) 505-ADR3433ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3433ARJZ-R7 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3433ARJZ-R7 Models |
Category | Noise - 0.1Hz to 10Hz 25µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 46µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.5V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 8ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 10 | ¥20.52600 | ¥205.26 |
| 25 | ¥18.81600 | ¥470.40 |
| 100 | ¥16.93780 | ¥1,693.78 |
| 250 | ¥16.04116 | ¥4,010.29 |
| 500 | ¥15.81636 | ¥7,908.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.50723 | ¥43,521.69 |











