
LT8653SEV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8653SEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8653SEV#PBF |
Description | IC REG BUCK 3.3V/5V DL 20LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 2A, 2A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8653SEV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-LQFN (4x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.06000 | ¥100.06 |
| 10 | ¥68.76100 | ¥687.61 |
| 25 | ¥60.60200 | ¥1,515.05 |
| 100 | ¥51.37810 | ¥5,137.81 |
| 490 | ¥48.89306 | ¥23,957.60 |












