MFR Recommended

EMMC16G-MW28-01E10 | |
|---|---|
DigiKey Part Number | 5625-EMMC16G-MW28-01E10-ND |
Manufacturer | |
Manufacturer Product Number | EMMC16G-MW28-01E10 |
Description | IC FLASH 128GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 16GByte (NAND) eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 152 | ¥141.72487 | ¥21,542.18 |










