Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA SOT-23-6
Introducing Power by Linear

ADR3420ARJZ-R7

DigiKey Part Number
505-ADR3420ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADR3420ARJZ-R7CT-ND - Cut Tape (CT)
505-ADR3420ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3420ARJZ-R7
Description
IC VREF SERIES 0.1% SOT23-6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADR3420ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
15µVp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
38µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.3V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
8ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,887
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.37000¥27.37
10¥20.52600¥205.26
25¥18.81520¥470.38
100¥16.93730¥1,693.73
250¥16.04068¥4,010.17
500¥15.81588¥7,907.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.50679¥43,520.37
Manufacturers Standard Package