Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70018QDDCRQ1

DigiKey Part Number
296-36761-2-ND - Tape & Reel (TR)
296-36761-1-ND - Cut Tape (CT)
296-36761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70018QDDCRQ1
Description
IC REG LINEAR 1.8V 300MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV70018QDDCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
270 µA
Mfr
PSRR
68dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage Dropout (Max)
0.25V @ 200mA
Supplier Device Package
SOT-23-THIN
Current - Output
Base Product Number
Current - Quiescent (Iq)
55 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2125K-1.8TRG1Diodes Incorporated666AP2125K-1.8TRG1DICT-ND¥1.65000Similar
MAX8888EZK18+TAnalog Devices Inc./Maxim Integrated1,725175-MAX8888EZK18+TCT-ND¥25.39000Similar
MIC5365-1.8YD5-TRMicrochip Technology63576-4082-1-ND¥1.41000Similar
NCV8114ASN180T1Gonsemi9,972NCV8114ASN180T1GOSCT-ND¥1.90000Similar
S-1313A18-M5T1U3ABLIC Inc.2,9011662-2983-1-ND¥10.34000Similar
In-Stock: 999
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥5.63200¥56.32
25¥5.07440¥126.86
100¥4.46330¥446.33
250¥4.17204¥1,043.01
500¥3.99656¥1,998.28
1,000¥3.87185¥3,871.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.66940¥11,008.20
Manufacturers Standard Package