
ECS-2520MVQ-250-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-250-BS-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-250-BS-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-250-BS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-250-BS-TR |
Description | XTAL OSC XO 25MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-250-BS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.58000 | ¥10.58 |
| 10 | ¥9.16300 | ¥91.63 |
| 25 | ¥8.66640 | ¥216.66 |
| 50 | ¥8.30740 | ¥415.37 |
| 100 | ¥7.96430 | ¥796.43 |
| 250 | ¥7.55364 | ¥1,888.41 |
| 500 | ¥7.22006 | ¥3,610.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.09982 | ¥7,099.82 |
| 2,000 | ¥5.95099 | ¥11,901.98 |











