
AD590JCPZ-R5 | |
|---|---|
DigiKey Part Number | 505-AD590JCPZ-R5TR-ND - Tape & Reel (TR) 505-AD590JCPZ-R5CT-ND - Cut Tape (CT) 505-AD590JCPZ-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD590JCPZ-R5 |
Description | SENSOR ANALOG -40C-125C 4LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 4-LFCSP-WD (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD590JCPZ-R5 Models |
Category | Accuracy - Highest (Lowest) ±5°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 4-WDFN Exposed Pad, CSP |
Sensing Temperature - Local -40°C ~ 125°C | Supplier Device Package 4-LFCSP-WD (2x3) |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.48000 | ¥67.48 |
| 5 | ¥60.91600 | ¥304.58 |
| 10 | ¥58.48500 | ¥584.85 |
| 25 | ¥55.56440 | ¥1,389.11 |
| 50 | ¥53.56980 | ¥2,678.49 |
| 100 | ¥51.74120 | ¥5,174.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥48.05960 | ¥24,029.80 |
| 1,000 | ¥46.68769 | ¥46,687.69 |
| 1,500 | ¥45.93795 | ¥68,906.93 |











