
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD8603AUJZ-REEL | |
---|---|
DigiKey Part Number | AD8603AUJZ-REELTR-ND - Tape & Reel (TR) AD8603AUJZ-REELCT-ND - Cut Tape (CT) AD8603AUJZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8603AUJZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8603AUJZ-REEL Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 40µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
In-Stock: 11,856
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.43000 | ¥31.43 |
10 | ¥20.15300 | ¥201.53 |
25 | ¥17.22120 | ¥430.53 |
100 | ¥13.89900 | ¥1,389.90 |
250 | ¥12.26776 | ¥3,066.94 |
500 | ¥11.26462 | ¥5,632.31 |
1,000 | ¥10.42424 | ¥10,424.24 |
2,500 | ¥10.02712 | ¥25,067.80 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.54582 | ¥95,458.20 |
For Use With
1 Items
You May Also Be Interested InSee All
5 Items