AD8603AUJZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD8603AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8603AUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD8603AUJZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8603AUJZ-REEL7 | |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8603AUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 40µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.50000 | ¥23.50 |
10 | ¥21.10500 | ¥211.05 |
25 | ¥19.91160 | ¥497.79 |
100 | ¥16.96540 | ¥1,696.54 |
250 | ¥15.92960 | ¥3,982.40 |
500 | ¥13.93844 | ¥6,969.22 |
1,000 | ¥11.54893 | ¥11,548.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.75247 | ¥32,257.41 |
6,000 | ¥10.35425 | ¥62,125.50 |