


EVAL-CN0326-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0326-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0326-PMDZ |
Description | PMOD BOARD PH MONITOR AD7793 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7793, AD8603, ADuM5401 Sensor Signal Conditioner Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Category | Function Sensor Signal Conditioner |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD7793, AD8603, ADuM5401 |
Series | Contents Board(s) |
Packaging Box | Interconnect System Pmod |
Part Status Active | Primary Attributes pH Sensor |
Platform Pmod™ | Base Product Number |
Type Data Acquisition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥594.94000 | ¥594.94 |






