Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8603AUJZ-R2

DigiKey Part Number
505-AD8603AUJZ-R2TR-ND - Tape & Reel (TR)
505-AD8603AUJZ-R2CT-ND - Cut Tape (CT)
505-AD8603AUJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8603AUJZ-R2
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8603AUJZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
12 µV
Mfr
Current - Supply
40µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
400 kHz
Supplier Device Package
TSOT-23-5
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,743
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.81000¥35.81
10¥27.15000¥271.50
25¥24.97520¥624.38
100¥22.58450¥2,258.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥21.44412¥5,361.03
500¥20.75686¥10,378.43
750¥20.41267¥15,309.50
1,250¥20.03138¥25,039.22
1,750¥19.80849¥34,664.86
2,500¥19.59407¥48,985.17
Manufacturers Standard Package