SUM110P06-08L-E3 | ||
---|---|---|
DigiKey Part Number | SUM110P06-08L-E3TR-ND - Tape & Reel (TR) SUM110P06-08L-E3CT-ND - Cut Tape (CT) SUM110P06-08L-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SUM110P06-08L-E3 | |
Description | MOSFET P-CH 60V 110A TO263 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 110A (Tc) 3.75W (Ta), 272W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | SUM110P06-08L-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 272W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.80000 | ¥34.80 |
10 | ¥29.23500 | ¥292.35 |
100 | ¥23.64810 | ¥2,364.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥21.02051 | ¥16,816.41 |
1,600 | ¥17.99881 | ¥28,798.10 |
2,400 | ¥16.94780 | ¥40,674.72 |