SQD50P06-15L_GE3 | ||
---|---|---|
DigiKey Part Number | SQD50P06-15L_GE3TR-ND - Tape & Reel (TR) SQD50P06-15L_GE3CT-ND - Cut Tape (CT) SQD50P06-15L_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQD50P06-15L_GE3 | |
Description | MOSFET P-CH 60V 50A TO252 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 50A (Tc) 136W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet | |
EDA/CAD Models | SQD50P06-15L_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5910 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥19.27600 | ¥192.76 |
100 | ¥15.59610 | ¥1,559.61 |
500 | ¥13.86328 | ¥6,931.64 |
1,000 | ¥11.87047 | ¥11,870.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.17728 | ¥22,354.56 |
6,000 | ¥10.72346 | ¥64,340.76 |