SQM120P04-04L_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM110P08-11L-E3

DigiKey Part Number
SUM110P08-11L-E3TR-ND - Tape & Reel (TR)
SUM110P08-11L-E3CT-ND - Cut Tape (CT)
SUM110P08-11L-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUM110P08-11L-E3
Description
MOSFET P-CH 80V 110A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 110A (Tc) 13.6W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SUM110P08-11L-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10850 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
13.6W (Ta), 375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,336
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.56000¥45.56
10¥30.40700¥304.07
100¥21.79830¥2,179.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥17.30590¥13,844.72
1,600¥17.26249¥27,619.98
Manufacturers Standard Package